Hammond 1411WU Utility Metal Case 305x76x56mm Aluminium Natural

Standard range
Order Code:

31-1165

Brand: Hammond MPN: 1411WU GTIN-14: 00623980485881
Qty Unit Price (Ex VAT)
1+ £16.28
50+ £11.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 2 daysBack-order availability date - 12/03/2025

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 305 x 76 x 56mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411WU

Hammond enclosure modification


Colour Silver
Enclosure Height 56mm
Enclosure Length 305mm
Enclosure Width 76mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Natural
Flame Resistance N/A
IP rating IP32
Series 1411
Type Utility case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot