Hammond 1431-29BK3 Chassis Bottom Panel 305x254x1mm Steel Black

Standard range
Order Code:

31-1224

Brand: Hammond MPN: 1431-29BK3 GTIN-14: 00623980964577
Qty Unit Price (Ex VAT)
1+ £10.80
50+ £7.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 305 x 254 x 1mm
  • Manufacturer's part 1431-29BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 305mm
Enclosure Width 254mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot