Hammond 1441-36BK3 Steel Chassis 432x305x76mm Black

Standard range
Order Code:

31-1301

Brand: Hammond MPN: 1441-36BK3 GTIN-14: 00623980964508
Qty Unit Price (Ex VAT)
1+ £35.97
50+ £34.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 432 x 305 x 76mm
  • Satin black powder painted finish
  • Steel gauge 18
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-36BK3

Hammond enclosure modification


Colour Black
Enclosure Height 76mm
Enclosure Length 305mm
Enclosure Width 432mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot