Heavy duty construction grey chassis from the Hammond 1441 series made from spot welded steel.
- Dimensions (W x D x H) 152 x 102 x 51mm
- Steel gauge 20
- Smooth grey finish
- Chassis includes 1/8in holes to allow installation of optional bottom plates
- Manufacturer's part 1441-8
![Hammond enclosure modification](//static.rapidonline.com/img/services/hammond-enclosure-modification.jpg)
Type |
Chassis |
Material |
Steel |
Enclosure Length |
102mm |
Enclosure Width |
152mm |
Enclosure Height |
51mm |
Series |
1441 |
Flame Resistance |
N/A |
Finish |
Smooth |
Colour |
Grey |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In