This heavy duty enclosure from the Hammond 1590ZGRP series is made from grey glass-reinforced polyester with a smooth finish.
- Dimensions (L x W x D) 220 x 120 x 90mm
- Includes gasketed lid with two-piece "tongue and groove" construction
- Thick wall design
- IP65 Rated
- Lid contains self captivated stainless steel screws
- Easy wall mounting via "through box - blind hole" construction
- Internal mounting shelf and mounting nuts moulded in
- C UL & UL listed and certified to NEMA 4, 4X standards (UL 508A)
- Manufacturer's part 1590ZGRP123
Colour |
Grey |
Enclosure Height |
90mm |
Enclosure Length |
200mm |
Enclosure Width |
120mm |
External Features |
Gasketed lid |
Internal Features |
Mounting shelf |
Material |
Polyester |
Finish |
Smooth |
Flame Resistance |
UL94-V0 |
IP Rating |
IP66 |
Series |
1590 |
Type |
Glass reinforced |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In