Hammond 1590ZGRP243 Glass Reinforced Polyester Enclosure 400x250x120mm Grey

Standard range
Order Code:

31-1391

Brand: Hammond MPN: 1590ZGRP243 GTIN-14: 00623980012681
Qty Unit Price (Ex VAT)
1+ £90.27
50+ £70.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

This heavy duty enclosure from the Hammond 1590ZGRP series is made from grey glass-reinforced polyester with a smooth finish.


  • Dimensions (L x W x D) 400 x 250 x 120mm
  • Includes gasketed lid with two-piece "tongue and groove" construction
  • Thick wall design
  • IP65 Rated
  • Lid contains self captivated stainless steel screws
  • Easy wall mounting via "through box - blind hole" construction
  • Internal mounting shelf and mounting nuts moulded in
  • C UL & UL listed and certified to NEMA 4, 4X standards (UL 508A)
  • Manufacturer's part 1590ZGRP243
Colour Grey
Enclosure Height 120mm
Enclosure Length 400mm
Enclosure Width 250mm
External Features Gasketed lid
Internal Features Mounting shelf
Material Polyester
Finish Smooth
Flame Resistance UL94-V0
IP Rating IP66
Series 1590
Type Glass reinforced

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot