Hammond 1590ZGRP244 Glass Reinforced Polyester Enclosure 400x250x160mm Grey

Extended range
Order Code:

31-1392

Brand: Hammond MPN: 1590ZGRP244 GTIN-14: 00623980402796
Qty Unit Price (Ex VAT)
1+ £122.57
50+ £113.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/03/2025


This heavy duty enclosure from the Hammond 1590ZGRP series is made from grey glass-reinforced polyester with a smooth finish.


  • Dimensions (L x W x D) 400 x 250 x 160mm
  • Includes gasketed lid with two-piece "tongue and groove" construction
  • Thick wall design
  • IP65 Rated
  • Lid contains self captivated stainless steel screws
  • Easy wall mounting via "through box - blind hole" construction
  • Internal mounting shelf and mounting nuts moulded in
  • C UL & UL listed and certified to NEMA 4, 4X standards (UL 508A)
  • Manufacturer's part 1590ZGRP244
Colour Grey
Enclosure Height 160mm
Enclosure Length 400mm
Enclosure Width 250mm
External Features Gasketed lid
Internal Features Mounting shelf
Material Polyester
Finish Smooth
Flame Resistance UL94-V0
IP Rating IP66
Series 1590
Type Glass reinforced

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot