Hammond 1598DBK Instrument Enclosure FRABS 180x206x64mm Flame Retardant Black

Standard range
Order Code:

31-1419

Brand: Hammond MPN: 1598DBK GTIN-14: 00623980794297
Qty Unit Price (Ex VAT)
1+ £17.40
50+ £14.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
102 available to back orderBack-order availability date - 28/12/2024

Instrument enclosure from the Hammond 1598 series made from black flame-retardant ABS plastic, ideal for mounting PCBs.


  • Dimensions 180 x 206 x 64mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598DBK

Hammond enclosure modification


Colour Black
Enclosure Height 64mm
Enclosure Length 180mm
Enclosure Width 206mm
External Features Aluminium end panel
Internal Features PCB mounting
Material ABS
Finish Matt
Flame Resistance UL94-V0
IP Rating IP54
Series 1598
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot