Hammond 1598HSGY Instrument Enclosure GPABS 280x200x40mm General Purpose Grey

Standard range
Order Code:

31-1441

Brand: Hammond MPN: 1598HSGY GTIN-14: 00623980403649
Qty Unit Price (Ex VAT)
1+ £13.59
50+ £10.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

Instrument enclosure from the Hammond 1598 series made from grey ABS plastic, ideal for mounting PCBs.


  • Dimensions 280 x 200 x 40mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598HSGY

Hammond enclosure modification


Colour Light grey
Enclosure Height 40mm
Enclosure Length 280mm
Enclosure Width 200mm
External Features Aluminium end panel
Internal Features PCB mounting
Material ABS
Finish Matt
Flame Resistance UL94-HB
IP rating IP54
Series 1598
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot