Hammond 1599KSTLGY Sloping Console GPABS 220x140x40/18mm General Purpose Grey

Standard range
Order Code:

31-1452

Brand: Hammond MPN: 1599KSTLGY GTIN-14: 00623980998800
Qty Unit Price (Ex VAT)
1+ £11.44
50+ £8.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

A sloping top console style enclosure from Hammond's 1599T series, moulded in general-purpose ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 220 x 140mm
  • Height: rear / front: 41 / 18mm
  • Colour: grey
  • 'Long', 'portrait' slope
  • Flame rating UL94-HB
  • Rear of case contains 1 flat removable panel for easy modifications
  • Case halves secured by self-tapping screws
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KSTLGY

Hammond enclosure modification


Colour Grey
Enclosure Height 18 to 41mm
Enclosure Length 220mm
Enclosure Width 140mm
External Features Sloped
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating IP54
Series 1599ST
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot