Hammond 500-0930 Sloped Enclosure 183x180x58/34mm Steel/Aluminium 2-Tone Grey

Standard range
Order Code:

31-1465

Brand: Hammond MPN: 500-0930 GTIN-14: 00623980965437
Qty Unit Price (Ex VAT)
1+ £23.81
50+ £17.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025

A sloped steel / aluminium enclosure from the Hammond 500 series. The enclosure has a steel base, including the rear panel, and side ventilation slots. The top panel is made from aluminium.


  • Size (width x depth): 178 x 178mm
  • Rear height: 54mm
  • Front height: 30mm
  • Slope angle 15°
  • 18 gauge steel base and rear panel for extra strength
  • 1.6mm thick aluminium top panel
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond type 500-0930

Hammond enclosure modification


Colour Dark grey / light grey
Enclosure Height 30 to 54mm
Enclosure Length 178mm
Enclosure Width 178mm
External Features Ventilation
Internal Features N/A
Material Steel base, aluminium top
Finish Satin / smooth
Flame Resistance N/A
IP rating IP30
Series 500
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot