Hammond 500-0940 Sloped Enclosure 183x192x100/77mm Steel/Aluminium 2-Tone Grey

Standard range
Order Code:

31-1466

Brand: Hammond MPN: 500-0940 GTIN-14: 00623980965444
Qty Unit Price (Ex VAT)
1+ £33.54
50+ £27.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025

A sloped steel / aluminium enclosure from the Hammond 500 series. The enclosure has a steel base, including the rear panel, and side ventilation slots. The top panel is made from aluminium.


  • Size (width x depth): 193 x 178mm
  • Rear height: 96mm
  • Front height: 73mm
  • Slope angle 15°
  • 18 gauge steel base and rear panel for extra strength
  • 1.6mm thick aluminium top panel
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond type 500-0940

Hammond enclosure modification


Colour Dark grey / light grey
Enclosure Height 73 to 96mm
Enclosure Length 193mm
Enclosure Width 178mm
External Features Ventilation
Internal Features N/A
Material Steel base, aluminium top
Finish Satin / smooth
Flame Resistance N/A
IP rating IP30
Series 500
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot