Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.50 |
50+ | £24.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A sloped steel / aluminium enclosure from the Hammond 500 series. The enclosure has a steel base, including the rear panel, and side ventilation slots. The top panel is made from aluminium.
Colour | Dark grey / light grey |
---|---|
Enclosure Height | 30 to 54mm |
Enclosure Length | 297mm |
Enclosure Width | 199mm |
External Features | Ventilation |
Internal Features | N/A |
Material | Steel base, aluminium top |
Finish | Satin / smooth |
Flame Resistance | N/A |
IP rating | IP30 |
Series | 500 |
Type | Sloped enclosure |
To use this facility please Sign In.
Sign In