Hammond 515-0910 Sloped Enclosure 157x116x58/34mm 2-Tone Grey

Standard range
Order Code:

31-1471

Brand: Hammond MPN: 515-0910 GTIN-14: 00623980965369
Qty Unit Price (Ex VAT)
1+ £19.21
50+ £14.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 17/01/2025

A sloped steel / aluminium enclosure from the Hammond 515 series. The enclosure has a steel base with side ventilation slots. The top / rear panel is made from aluminium.


  • 18 gauge steel base for extra strength
  • 1.6mm thick aluminium top / rear panel
  • Slope angle 15°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey with dimensions of 114.05 x 87.5mm
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond type 515-0910

Hammond enclosure modification


Colour Dark grey / light grey
Enclosure Height 29 to 54mm
Enclosure Length 152mm
Enclosure Width 114mm
External Features Ventilation
Internal Features N/A
Material Steel base, aluminium top
Finish Satin / smooth
Flame Resistance N/A
IP Rating IP30
Series 515
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot