Hammond 518-0920 Sloped Enclosure 197x298x159mm Steel Grey

Standard range
Order Code:

31-1477

Brand: Hammond MPN: 518-0920 GTIN-14: 00623980965321
Qty Unit Price (Ex VAT)
1+ £62.51
50+ £49.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
137 available to back orderBack-order availability date - 28/12/2024

A rugged steel instrument enclosure from the Hammond 518 series. The enclosure is supplied with an optional carrying handle and has a row of louvres on each side for ventilation.


  • Dimensions (W x H): 298 x 159mm
  • Length top / bottom: 245 / 197mm
  • 18 gauge steel base and top for extra strength
  • Front & back panel will not push in
  • Sides include one horizontal row of louvres for ventilation
  • Choice of sloping or vertical sides by reversing case
  • Includes handle & holes in the top for mounting
  • Also includes plastic plugs if handle is not desired
  • Two-tone grey powder coat finish
  • Top is dark satin grey
  • Bottom, front & back are smooth light grey
  • Supplied complete with four self-adhesive rubber feet and required hardware
  • Assembled with 8 machine screws into weld-nuts for repetitive assembly & disassembly
  • Hammond type 518-0920

Hammond enclosure modification


Colour Dark grey / light grey
Enclosure Height 159mm
Enclosure Length 197 to 245mm
Enclosure Width 298mm
External Features Ventilation
Internal Features N/A
Material Steel
Finish Satin / smooth
Flame Resistance N/A
IP Rating IP30
Series 518
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Excellent Hammond Quality

Reviewed by: Alan Banks - Thursday, October 25, 2018
Bought for a model railway project for use in a clubroom. Strong, sturdy and of high quality. Easy to drill holes for inputs/outputs. Carry handle excellent. Highly recommended where a metal case is required.


Trustpilot