Hammond RL6365BK Project Enclosure GPABS 125x100x90mm General Purpose Black
Image Representative of Range

Hammond RL6365BK Project Enclosure GPABS 125x100x90mm General Purpose Black

Standard range
Order Code:

31-1509

Brand: Hammond MPN: RL6365BK GTIN-14: 00623980406176
Qty Unit Price (Ex VAT)
1+ £7.32
50+ £6.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 07/02/2025

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 125 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6365BK

Hammond enclosure modification


Colour Black
Enclosure Height 90mm
Enclosure Length 125mm
Enclosure Width 100mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot