Hammond RP1020 Watertight Enclosure 65x60x40mm Polycarbonate Off White

Standard range
Order Code:

31-1516

Brand: Hammond MPN: RP1020 GTIN-14: 00623980177953
Qty Unit Price (Ex VAT)
1+ £6.03
50+ £5.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 2 days

Polycarbonate watertight enclosure from the Hammond RP series ideal for mounting PCBs or components.


  • Dimensions 65 x 60 x 40mm
  • Off white colour
  • Gasketed lid with two piece tongue and groove construction protects against access of oil, dust and water
  • Rubber gasket is included and must be field-installed
  • Lid includes smooth recessed area for membrane or label
  • Designed to meet IP 65
  • Lid secured with self-captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part RP1020

Hammond enclosure modification


Colour Off white
Enclosure Height 40mm
Enclosure Length 65mm
Enclosure Width 60mm
External Features Recessed lid
Internal Features DIN rail mounting tabs
Material Polycarbonate
Finish Light texture
Flame Resistance UL94-V2
IP Rating IP65
Series RP
Type Watertight enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot