Hammond 1456FE2BKBU Sloped Enclosure 146x165x56mm Aluminium Blue/Black

Extended range
Order Code:

31-1588

Brand: Hammond MPN: 1456FE2BKBU GTIN-14: 00623980014081
Qty Unit Price (Ex VAT)
1+ £27.57
50+ £22.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/03/2025


Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 165 x 146mm
  • Height 56mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456FE2BKBU

Hammond enclosure modification


Colour Blue/black
Enclosure Height 56mm
Enclosure Length 146mm
Enclosure Width 165mm
External Features Ventilation / rubber feet
Internal Features N/A
Material Aluminium
Finish Satin textured
IP Rating IP31
Series 1456
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot