Hammond 1456FE2WHBU Sloped Enclosure 146x165x56mm Aluminium Blue/Beige

Standard range
Order Code:

31-1589

Brand: Hammond MPN: 1456FE2WHBU GTIN-14: 00623980014098
Qty Unit Price (Ex VAT)
1+ £27.57
50+ £22.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/12/2024

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 165 x 146mm
  • Height 56mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456FE2WHBU

Hammond enclosure modification


Colour Blue/beige
Enclosure Height 56mm
Enclosure Length 146mm
Enclosure Width 165mm
External Features Rubber feet
Internal Features N/A
Material Aluminium
Finish Satin textured
IP Rating IP31
Series 1456
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot