We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Colour | External Features | Internal Features | Material | Finish | IP rating | Series | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Colour | External Features | Internal Features | Material | Finish | IP rating | Series | Type | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 102mm | 254mm | 152mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 70mm | 146mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| Out of stockBack-order availability date - 03/06/2025 |
| 81mm | 217mm | 356mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 9 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 94mm | 293mm | 432mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 94mm | 293mm | 508mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched same dayFurther 5 despatched in 2 working days |
| 56mm | 146mm | 102mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 3 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 56mm | 146mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 56mm | 217mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 56mm | 222mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 3 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 217mm | 254mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| Out of stockBack-order availability date - 03/06/2025 |
| 81mm | 293mm | 254mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 217mm | 356mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| Out of stockBack-order availability date - 03/06/2025 |
| 81mm | 293mm | 356mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 217mm | 432mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 293mm | 432mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 217mm | 508mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 293mm | 508mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 4 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 146mm | 102mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 12 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 146mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 107mm | 189mm | 165mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 81mm | 146mm | 254mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| Out of stockBack-order availability date - 03/06/2025 |
| 107mm | 189mm | 254mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 107mm | 264mm | 254mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 107mm | 189mm | 356mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 4 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 107mm | 265mm | 356mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| Out of stockBack-order availability date - 03/06/2025 |
| 107mm | 265mm | 432mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025 |
| 107mm | 265mm | 508mm | Blue/beige | Rubber feet | N/A | Aluminium | Satin textured | IP31 | 1456 | Sloped enclosure |
Order code | Mftrs part no. | Width (mm) | Depth (mm) | Rear height (mm) | Front height (mm) | Angle of slope |
31-1609 | 1456NEK4WHBU | 152 | 254 | 102 | 102 | 0° |
31-1587 | 1456FE1WHBU | 165 | 140 | 64 | 38 | 10° |
31-1613 | 1456PH1WHBU | 356 | 211 | 76 | 38 | 10° |
31-1625 | 1456RL1WHBU | 432 | 287 | 89 | 38 | 10° |
31-1633 | 1456WL1WHBU | 508 | 287 | 89 | 38 | 10° |
31-1583 | 1456CE2WHBU | 102 | 140 | 51 | 28 | 15° |
31-1589 | 1456FE2WHBU | 165 | 140 | 51 | 28 | 15° |
31-1597 | 1456FH3WHBU | 165 | 211 | 76 | 33 | 15° |
31-1595 | 1456FH2WHBU | 165 | 216 | 51 | 28 | 15° |
31-1603 | 1456KH3WHBU | 254 | 211 | 76 | 33 | 15° |
31-1607 | 1456KL3WHBU | 254 | 287 | 76 | 33 | 15° |
31-1615 | 1456PH3WHBU | 356 | 211 | 76 | 33 | 15° |
31-1619 | 1456PL3WHBU | 356 | 287 | 76 | 33 | 15° |
31-1621 | 1456RH3WHBU | 432 | 211 | 76 | 33 | 15° |
31-1627 | 1456RL3WHBU | 432 | 287 | 76 | 33 | 15° |
31-1629 | 1456WH3WHBU | 508 | 211 | 76 | 33 | 15° |
31-1635 | 1456WL3WHBU | 508 | 287 | 76 | 33 | 15° |
31-1585 | 1456CE3WHBU | 102 | 140 | 76 | 28 | 30° |
31-1591 | 1456FE3WHBU | 165 | 140 | 76 | 28 | 30° |
31-1593 | 1456FG4WHBU | 165 | 183 | 102 | 28 | 30° |
31-1599 | 1456KE3WHBU | 254 | 140 | 76 | 28 | 30° |
31-1601 | 1456KG4WHBU | 254 | 183 | 102 | 28 | 30° |
31-1605 | 1456KK4WHBU | 254 | 259 | 102 | 28 | 30° |
31-1611 | 1456PG4WHBU | 356 | 184 | 102 | 28 | 30° |
31-1617 | 1456PK4WHBU | 356 | 259 | 102 | 28 | 30° |
31-1623 | 1456RK4WHBU | 432 | 259 | 102 | 28 | 30° |
31-1631 | 1456WK4WHBU | 508 | 259 | 102 | 28 | 30° |