Christmas Opening Hours and Delivery Dates here

Hammond 1456PH1WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige

Order Code:

31-1613

Brand: Hammond MPN: 1456PH1WHBU GTIN-14: 00623980014333
Qty Unit Price (Ex VAT)
1+ £36.74
50+ £29.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 356 x 217mm
  • Height 81mm (rear)
  • Slope (rear to front) 10°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456PH1WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 356mm
Enclosure Height 81mm
Colour Blue/beige
External Features Rubber feet
Finish Satin textured
IP Rating IP31
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot