Hammond 1456PH3WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige

Standard range
Order Code:

31-1615

Brand: Hammond MPN: 1456PH3WHBU GTIN-14: 00623980014364
Qty Unit Price (Ex VAT)
1+ £38.74
50+ £34.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2024

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 356 x 217mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456PH3WHBU

Hammond enclosure modification


Colour Blue/beige
Enclosure Height 81mm
Enclosure Length 217mm
Enclosure Width 356mm
External Features Rubber feet
Internal Features N/A
Material Aluminium
Finish Satin textured
IP Rating IP31
Series 1456
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot