Christmas Opening Hours and Delivery Dates here

Hammond 1456RK4WHBU Sloped Enclosure 265x432x107mm Aluminium Blue/Beige

Order Code:

31-1623

Brand: Hammond MPN: 1456RK4WHBU GTIN-14: 00623980014470
Qty Unit Price (Ex VAT)
1+ £51.11
50+ £47.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/02/2026


Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 432 x 265mm
  • Height 107mm (rear)
  • Slope (rear to front) 30°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RK4WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 265mm
Enclosure Width 432mm
Enclosure Height 107mm
Colour Blue/beige
External Features Rubber feet
Finish Satin textured
IP Rating IP31
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot