Christmas Opening Hours and Delivery Dates here

Hammond 1456RL3WHBU Sloped Enclosure 293x432x81mm Aluminium Blue/Beige

Order Code:

31-1627

Brand: Hammond MPN: 1456RL3WHBU GTIN-14: 00623980014517
Qty Unit Price (Ex VAT)
1+ £51.11
50+ £50.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 432 x 293mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RL3WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 293mm
Enclosure Width 432mm
Enclosure Height 81mm
Colour Blue/beige
External Features Rubber feet
Finish Satin textured
IP Rating IP31
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot