Christmas Opening Hours and Delivery Dates here

Hammond 1456PH3WHCWW Sloped Case 217x356x83.5mm Wood/Aluminium Walnut/Beige

Order Code:

31-1642

Brand: Hammond MPN: 1456PH3WHCWW GTIN-14: 00623980014371
Qty Unit Price (Ex VAT)
1+ £67.81
50+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Sloped aluminium enclosure from the Hammond 1456CWW series. The enclosure has side panels made from real oiled walnut with a black ventilated steel base.


  • Dimensions (W x D) 356 x 217mm
  • Rear height 83.5mm
  • Slope (rear to front) 15°
  • As it is made from natural wood each piece has unique colour and grain
  • Beige powder painted aluminium top panel with satin finish
  • Supplied with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456PH3WHCWW

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 356mm
Enclosure Height 83.5mm
Colour Beige/black
External Features Walnut side panels
Finish Satin
IP Rating IP31
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot