Site: Industry
Currency: GBP    
Hammond 1456CWW Series Sloped Aluminium Cases with Walnut Side Panels

Hammond 1456CWW Series Sloped Aluminium Cases with Walnut Side Panels

Hammond Brand: Hammond

Click here to request a Hammond modification

Sloped aluminium enclosures from the Hammond 1456CWW series. These enclosures have side panels made from real oiled walnut with a black ventilated steel base.

  • Available in a range of sizes
  • As it is made from natural wood each piece has unique colour and grain
  • Beige powder painted aluminium top panel with satin finish
  • Supplied with self adhesive rubber feet and mounting hardware
  • Rated at IP31
Order codeMftrs part no.Width (mm)Depth (mm)Rear height (mm)Front height (mm)Angle of slope
31-16361456CE2WHCWW102140512815°
31-16371456CE3WHCWW102140762830°
31-16381456FH2WHCWW165216512815°
31-16391456KH3WHCWW254211763315°
31-16401456KK4WHCWW2542591022830°
31-16411456PH1WHCWW356211763810°
31-16421456PH3WHCWW356211763315°
31-16431456PK4WHCWW3562591022830°
31-16441456PL3WHCWW356287763315°


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C