Hammond 1554MPB2 22.5mm Pushbutton Enclosure 160x90x60mm Polycarbonate Grey

Standard range
Order Code:

31-1647

Brand: Hammond MPN: 1554MPB2 GTIN-14: 00623980843346
Qty Unit Price (Ex VAT)
1+ £34.55
50+ £31.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 09/02/2025

A pushbutton enclosure from the Hammond 1554 series, moulded in light grey polycarbonate. The enclosure is designed for mounting 22mm diameter control switches and accessories like pushbuttons and / or matching indicators.


  • Enclosure dimensions: 160 x 90 x 60mm
  • Number of holes: 2
  • Hole diameter: 22.5mm
  • Polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use
  • Lid and mounting holes are located outside of the gasket seal
  • Lid is secured with self captivating M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly & disassembly)
  • All-stainless steel hardware avoids corrosion caused by dissimilar metals
  • Replaceable gasket is made from a pre-formed, high temperature UL listed silicone rubber
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Internal DIN rail mounting tabs
  • Threaded (M3) integral brass inserts & standoffs designed for M3.5 or #6 self-tapping screws for PCB or inner panel mounting
  • Vertical moulded PCB guides for 1.5mm thick PCBs
  • Material colour is light grey (RAL 7035)
  • Standards: IP66 NEMA 4, 4X, 6, 6P, 12 & 13 UL94 5V
  • Hammond type 1554MPB2

Hammond enclosure modification


Colour Grey
Enclosure Height 60mm
Enclosure Length 160mm
Enclosure Width 90mm
External Features 2 holes
Internal Features PCB standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot