Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.58 |
50+ | £1.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.
Colour | Black |
---|---|
Enclosure Height | 20mm |
Enclosure Length | 40mm |
Enclosure Width | 40mm |
External Features | Ventilation |
Internal Features | Mounting pillars |
Material | ABS |
To use this facility please Sign In.
Sign In