Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1551V1WH Miniature Plastic Enclosure Vented 40x40x20mm White

Standard range
Order Code:  

31-1665

 
Brand: Hammond MPN: 1551V1WH GTIN-14: 00623980541242
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.74
50+ £1.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
397 available to back orderBack-order availability date - 21/11/2024

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: white
  • Size 40 x 40 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V1WH

Hammond enclosure modification


Colour White
Enclosure Height 20mm
Enclosure Length 40mm
Enclosure Width 40mm
External Features Ventilation
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot