Hammond 1551V2WH Miniature Plastic Enclosure Vented 80x40x20mm White

Standard range
Order Code:

31-1668

Brand: Hammond MPN: 1551V2WH GTIN-14: 00623980541259
Qty Unit Price (Ex VAT)
1+ £2.15
50+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: white
  • Size 80 x 40 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V2WH

Hammond enclosure modification


Colour White
Enclosure Height 20mm
Enclosure Length 80mm
Enclosure Width 40mm
External Features Ventilation
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot