Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYSF2012802DP Spacial SF with Plate 2D 2000 x 1200 x 800

Order Code:  

32-6200

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYSF2012802DP Copy to clipboard EAN-13: 3606485117829
 Report an error
Qty Unit Price (Ex VAT)
1+ £2049.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/08/2024

Large multipurpose floor-standing 2-door lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.


  • Enclosure height 2000mm
  • Enclosure width 1200mm
  • Enclosure depth 800mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Door opening angle 120°
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handles
  • IP55 protection
  • Manufacturer's part NSYSF2012802DP

Product comprises: structure, 2 doors, roof, rear panel, locking system with handle, blocking system for left door, mounting plate, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 2m
Enclosure Length 800mm
Enclosure Width 1.2m
External Features 2 doors
Internal Features N/A
IP Rating IP55
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
Series Spacial SF
Type 19" Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review