Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin FX0180 Inline Fuse Holder 32mm

Order Code:  

26-1787

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: FX0180 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
185 in Stock, despatched same dayAdditional quantity lead time 4 months

Standard in-line 6.3 x 32mm fuse holder from Bulgin.


  • Screw terminations
  • Fuse contact maintained with a spring
  • Current rating 10A
  • Voltage rating 50V AC
  • Operating temperature 20°C to +70°C
  • Body material - polybutene UL94HB
Fuse Size 6.3x32mm
Body Material Polybutene
Colour Clear
Contact Material Nickel Plated Brass
Current Rating 10A
Length 60.3mm
Mounting Style In-Line
Operating Temperature Range -20 to +90°C
Terminations Screw Terminals
Voltage Rating 50V
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review