Pressmaster 4300-3149 MCT FRAME Ratchet Crimp Tool

Standard range
Order Code:

33-0377

Brand: Pressmaster MPN: 4300-3149/AAA EAN-13: 7393785002639
Qty Unit Price (Ex VAT)
1+ £52.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 10 months

The Pressmaster Ratchet Crimp Tool 4300-3149 is a professional tool for use with most types of mechanical, electrical and electronic connectors.

The parallel-action stroke generates a maximum force of 10000N, yet this tool remains lightweight and compact.

The crimp nests are positioned to give the user good visibility when inserting the connector and wire.

Easily interchangeable crimp dies are kept together with a special pin to simplify handling.

A wide range of crimp dies enables the user to cover all applications in just one tool frame.


  • Crimping performance is consistent and accurate with a parallel action stroke
  • Designed to give the user full visibility of the crimping process
  • Handles are shaped for low effort crimping with a one or two hand grip
  • Easy-access release function allows fast and simple exchange of crimp dies with no special tools needed
  • Weight and size of the tool optimised to make it pocketable and easy to carry
  • Entire tool frame is covered in smooth plastic for comfortable use also in cold conditions
  • Save the expense of multiple tools by using one Mobile Crimp Tool with a customised kit of crimp dies to suit your needs
  • Manufacturer's part 4300-3149
Type Crimp tool
Capacity N/A
Weight N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot