Affix Security Screw Button Head Pin Recess T Drive T10 A2 S/S M3 12mm PK100

Standard range
Order Code:

33-6627

Brand: Affix MPN: M312M4A2MCSFBUT
Qty Unit Price (Ex VAT)
1+ £2.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with T10 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M3
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M312M4A2MCSFBUT
Type Machine screw
Screw Head Style Button head
Driver Type Security Torx
Fastener Material Stainless steel A2
Thread Length 12mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot