Affix Security Screws Button Head Pin Recess T Drive

<P>Stainless steel <STRONG>screws</STRONG> from <STRONG>Affix </STRONG>with <STRONG> security drive </STRONG>suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.</P>
  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Button head
  • Available in choice of thread sizes and lengths
  • Supplied in packs of 100
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material Lifetime Warranty
Affix Security Screw Button Head Pin Recess T Drive T10 A2 S/S M3 12mm PK100
Affix Security Screw Button Head Pin Recess T Drive T10 A2 S/S M3 12mm PK100
Standard range
M312M4A2MCSFBUT
1+ £2.92

23 in stock, despatched same dayContact us for additional stock
12mm M3 Machine screw Button head Security Torx Stainless steel A2 No
Affix Security Screw Button Head Pin Recess T Drive T10 A2 S/S M3 20mm PK100
Affix Security Screw Button Head Pin Recess T Drive T10 A2 S/S M3 20mm PK100
Standard range
M320M4A2MCSFBUT
1+ £3.47

18 in stock, despatched same dayContact us for additional stock
20mm M3 Machine screw Button head Security Torx Stainless steel A2 No
Affix Security Screw Button Head Pin Recess T Drive T20 A2 S/S M4 6mm PK100
Affix Security Screw Button Head Pin Recess T Drive T20 A2 S/S M4 6mm PK100
Standard range
M46M4A2MCSFBUT
1+ £1.65

10 in stock, despatched same dayContact us for additional stock
6mm M4 Machine screw Button head Security Torx Stainless steel A2 No
Affix Security Screw Button Head Pin Recess T Drive T20 A2 S/S M4 20mm PK100
Affix Security Screw Button Head Pin Recess T Drive T20 A2 S/S M4 20mm PK100
Standard range
M420M4A2MCSFBUT
1+ £3.38

29 in stock, despatched same dayContact us for additional stock
20mm M4 Machine screw Button head Security Torx Stainless steel A2 No
Affix Security Screw Button Head Pin Recess T Drive T25 A2 S/S M5 20mm PK100
Affix Security Screw Button Head Pin Recess T Drive T25 A2 S/S M5 20mm PK100
Standard range
M520M4A2MCSFBUT
1+ £3.93

72 in stock, despatched same dayContact us for additional stock
20mm M5 Machine screw Button head Security Torx Stainless steel A2 No
Affix Security Screw Button Head Pin Recess T Drive T25 A2 S/S M5 25mm PK100
Affix Security Screw Button Head Pin Recess T Drive T25 A2 S/S M5 25mm PK100
Standard range
M525M4A2MCSFBUT
1+ £5.17

36 in stock, despatched same dayContact us for additional stock
25mm M5 Machine screw Button head Security Torx Stainless steel A2 No
Order codeDrive sizeThread sizeLengthPack size
33-6626T10M36mm100
33-6627T10M312mm100
33-6628T10M320mm100
33-6629T20M46mm100
33-6630T20M412mm100
33-6631T20M420mm100
33-6632T25M512mm100
33-6633T25M520mm100
33-6634T25M525mm100


Trustpilot