Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Security Screw Button Head Pin Recess T Drive T20 A2 S/S M4 6mm PK100

Extended range
Order Code:  

33-6629

 
Brand: Affix MPN: M46M4A2MCSFBUT
Qty Unit Price (Ex VAT)
1+ £1.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with T20 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M4
  • Thread length 6mm
  • Supplied in packs of 100
  • Manufacturer's part M46M4A2MCSFBUT
Driver Type Security Torx
Fastener Material Stainless steel A2
Lifetime Warranty No
Screw Head Style Button head
Thread Length 6mm
Thread Size M4
Type Machine screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot