Easter opening times here
R-TECH 337116 Pozi Countersunk Self-Tapping Screws No.4 3/8in 9.5mm - Pk100

R-TECH 337116 Pozi Countersunk Self-Tapping Screws No.4 3/8in 9.5mm - Pk100

R-TECH
Standard range
Order Code:

33-7116

Brand: R-TECH MPN: 337116 EAN-13: 5053556010295
Qty Unit Price (Ex VAT)
1+ £1.80
10+ £1.54
50+ £1.33
Price per unit Ex VAT
121 in stock, despatched same day

These R-TECH 337116 Pozidriv Countersunk Self-Tapping Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface finish is required.
Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.4
  • Thread Diameter: 2.9mm
  • Length: 9.5mm
  • Head Dimensions: 5.5 x 1.7mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Driver Type Pozidriv
Fastener Material Hardened Steel
Screw Head Style Countersunk head
Thread Diameter 2.9mm
Thread Length 9.5mm
Thread Size #4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C