Site: Industry
Currency: GBP    
Sealey BST3510 Self Tapping Screw 3.5 x 10mm Flanged Head Black Pozi Pack Of 100

Sealey BST3510 Self Tapping Screw 3.5 x 10mm Flanged Head Black Pozi Pack Of 100

Sealey
Standard range
Order Code:

84-0824

Brand: Sealey MPN: BST3510 EAN-13: 5054511057867
Qty Unit Price (Ex VAT)
1+ £1.70
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Black self tapping screws with flanged Pozi head. Manufactured to meet BS 4174. Supplied in resealable bag.

Model NoBST3510
Nett Weight:0.08Kg
Pack Qty:100
Size:3.5 x 10mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Flanged
Thread Length 10mm
Thread Size 3.5

Order Code: 94-2074

MPN: AK64907

Sealey
Standard range
Price per unit Ex VAT
1+
£21.65
£21.54
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C