Fine 45-tooth reversible ratchet driver with textured soft grip handle for comfort and control. Twist reverse and ratchet lock mechanism. Chrome Vanadium steel shaft with magnetic bit retention. Features spring loaded integral bit storage. Supplied with 7pc S2 steel bit set. Colour-coded for fast identification.
- Fine 45-tooth reversible ratchet driver with textured soft grip handle for comfort and control.
- Twist reverse and ratchet lock mechanism.
- Chrome Vanadium steel shaft with magnetic bit retention.
- Features spring loaded integral bit storage.
- Supplied with 7pc S2 steel bit set, colour-coded for fast identification.
- Bits: Slotted
- 4, 6mm, Phillips
- #1, #2, Pozi
- #1, #2 (x2).
- Lifetime guarantee*.
- Model No. AK64907
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In