Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.23 |
Professional close fitting gloves with touchscreen index fingertips. Unlike conventional mechanic's gloves, they allow precision control when working with small fixings and tools. Soft, breathable and durable with anti-slip palms. Washable materials.
Model No | MG798L |
Nett Weight: | 0.07Kg |
Qty: | 1 Pair |
Size: | Large |
Disposable | No |
---|---|
Size | L |
Material | Washable |
Type | Mechanic's gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | N/A |
AQL | N/A |
To use this facility please Sign In.
Sign In