Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.71 |
Quality goat skin TIG welding leather gauntlets with 160mm split cow leather cuff. 330mm Length. Conforms to BS EN 388 & BS EN 12477:2001.
Model No | SSP142 |
Nett Weight: | 0.16Kg |
Disposable | No |
---|---|
Size | 160 (cuff) |
Material | Goat skin |
Type | Welding gauntlets |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | EN 388, EN 407 |
AQL | N/A |
To use this facility please Sign In.
Sign In