Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.29 |
These skin-friendly gloves are powder-free, free from latex proteins and accelerant chemicals.
The McKinnon® Nitrile Black is an ideal alternative for people with type I and type IV allergy. The skin-friendly and safe McKinnon® Nitrile Black is an innovative contribution by McKinnon research towards reducing latex allergies in the health sector.
Disposable | Yes |
---|---|
Size | L |
Material | Nitrile |
Colour | Black |
Type | Nitrile gloves |
Powdered | No |
Quantity | 100 |
Food Safe | No |
Anti-Static | No |
AQL | 1.5 |
To use this facility please Sign In.
Sign In