Site: Industry
Currency: GBP    
Sealey SSP33 Anti-Slip Handling Gloves Pair

Sealey SSP33 Anti-Slip Handling Gloves Pair

Sealey
Standard range
Order Code:

89-2919

Brand: Sealey MPN: SSP33 EAN-13: 5054511977752
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.57   £2.10
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Spun nylon gloves with interlocking criss-cross coating. Ideal for handling cartons, glass and other items with a sheer finish. Conforms to BS EN 388.


Model NoSSP33
Nett Weight:0.10Kg
Qty:1 Pair
Disposable No
Size One Size
Material Nylon
Type Handling gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 388
AQL N/A

Order Code: 89-5918

MPN: SSP16

Sealey
Standard range
Price per unit Ex VAT
1+
£12.06
100 in Stock, despatched in 2 days

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

Order Code: 89-9337

MPN: SSP78

Worksafe
Standard range
Price per unit Ex VAT
1+
£22.27
100 in Stock, despatched in 2 days

Order Code: 94-0914

MPN: 502W

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.25
100 in Stock, despatched in 2 days

Order Code: 94-0954

MPN: 9804L

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.26
£2.99
100 in Stock, despatched in 2 days

Order Code: 94-0958

MPN: 9812l

Worksafe
Standard range
Price per unit Ex VAT
1+
£1.65
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C