Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.22 |
BS EN 166/F - Modern wraparound design gives increased protection. Comfortable dual material temples for improved fit around the nose. Polycarbonate anti-scratch clear lens.
Model No | SSP61 |
Lens Type: | Clear |
Nett Weight: | 0.03Kg |
Type | Spectacles |
---|---|
Lens Colour | Clear |
Lens Material | Polycarbonate |
Lifetime Warranty | No |
Standards | EN166 |
To use this facility please Sign In.
Sign In