Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.99 |
This set of precision screwdrivers from Toolcraft features 6 high quality fine screwdrivers with rotating caps, featuring both cross-head and slit types.
ESD Safe | Yes |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In