Affix Security Screw Csnk Head Pin Recess T Drive T20 A2 S/S M4 12mm PK100

Order Code:

33-6637

Brand: Affix MPN: M412M4A2MCSFCSK

Discontinued


Stainless steel screws from Affix with T20 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Countersunk head
  • Thread size M4
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M412M4A2MCSFCSK
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security Torx
Fastener Material Stainless steel A2
Thread Length 12mm
Thread Size M4
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot