Affix Security Screw Csnk Head Pin Recess T Drive T25 A2 S/S M5 20mm PK100

Standard range
Order Code:

33-6640

Brand: Affix MPN: M520M4A2MCSFCSK
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with T25 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Countersunk head
  • Thread size M5
  • Thread length 20mm
  • Supplied in packs of 100
  • Manufacturer's part M520M4A2MCSFCSK
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security Torx
Fastener Material Stainless steel A2
Thread Length 20mm
Thread Size M5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot