Affix Security Screw Button Head Pin Hexagon Drive H20 A2 S/S M3x12mm PK100

Standard range
Order Code:

33-6642

Brand: Affix MPN: M312M7A2MCSFBUT
Qty Unit Price (Ex VAT)
1+ £0.769
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with H20 security drive suitable for medium torque applications. The head prevents removal with standard hexagon tools - these screws are among the most difficult to remove without the matching driver.


  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M3
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M312M7A2MCSFBUT
Type Machine screw
Screw Head Style Button head
Driver Type Hex
Fastener Material Stainless steel A2
Thread Length 12mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot