Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x20mm PK100

Standard range
Order Code:

33-6646

Brand: Affix MPN: M520M7A2MCSFBUT
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with H40 security drive suitable for medium torque applications. The head prevents removal with standard hexagon tools - these screws are among the most difficult to remove without the matching driver.


  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M5
  • Thread length 20mm
  • Supplied in packs of 100
  • Manufacturer's part M5209M7A2MCSFBUT
Type Machine screw
Screw Head Style Button head
Driver Type Hex
Fastener Material Stainless steel A2
Thread Length 20mm
Thread Size M5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot