Finder 34.51.7.005.0010 5V Relay (UltraSlim) SPDT 6A 34.51

Standard range
Order Code:

60-4164

Brand: Finder MPN: 34.51.7.005.0010 EAN-13: 8012823198477
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 9 months

The Finder 5V Relay (UltraSlim) SPDT 6A 34.51 is from an industry range of compact, slim single pole changeover relays.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Resistance 130Ω
Coil Voltage 5V
Contact Configuration SPDT-CO
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 15, 2019 Question by: Rapid Customer | Product code: 60-4164
Q. I am using 7486 IC and output of this IC is 5V .. I have tried other 5V relay but after connection I am getting voltage drop and my relay is not trigerring... Will this finder 5V relay trigger ??.. Awaiting for valuable reply...
A. Hi Devendra, thank you for your question. The relay does have a sensitive coil, rated at 130 ohms so you should find this is very easily triggered.

Reviews


Be the first to submit a review

Trustpilot